
* Images are for reference only
768141222JP
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 768141222JP
- JLCPCB Part #
- C19281841
- Package
- -
- Description
- 13 ±5% 2.2kΩ 100mW ±100ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4930
192+
$0.9945
480+
$0.9615
1008+
$0.9450