
* Images are for reference only
MALIEYH07AB512E02K
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALIEYH07AB512E02K
- JLCPCB Part #
- C19289189
- Package
- -
- Description
- ±20% 10mm 25V 47mΩ@120Hz 12000uF - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
12+
$9.9555
1+
$9.9555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →