
* Images are for reference only
DPPM16D47K
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPPM16D47K
- JLCPCB Part #
- C19300861
- Package
- Plugin,P=21mm
- Description
- 4.7nF -40℃~+105℃ ±10% 500V Plugin,P=21mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3475
200+
$0.9375
400+
$0.9060
1000+
$0.8910