
* Images are for reference only
7708581/130
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 7708581/130
- JLCPCB Part #
- C19308763
- Package
- SIP-8
- Description
- 12 ±2% 100mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4292
250+
$0.1713
500+
$0.1655
1000+
$0.1627