
* Images are for reference only
767-163-161G
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 767-163-161G
- JLCPCB Part #
- C19359798
- Package
- -
- Description
- 8 ±2% 160Ω 200mW ±100ppm/℃ Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 43
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7515
215+
$0.3000
516+
$0.2895
989+
$0.2850