
* Images are for reference only
742C043223JTR
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 742C043223JTR
- JLCPCB Part #
- C19363878
- Package
- 0603
- Description
- 2 ±5% 22kΩ 62.5mW ±200ppm/℃ 0603 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7605
200+
$0.3045
500+
$0.2940
1000+
$0.2895