
* Images are for reference only
935C4W1K
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 935C4W1K
- JLCPCB Part #
- C19364987
- Package
- -
- Description
- 1uF -55℃~+105℃ ±10% 250V Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6890
200+
$6.6600
500+
$6.4365
1000+
$6.3270