
* Images are for reference only
CIG22E1R0MNE
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIG22E1R0MNE
- JLCPCB Part #
- C19368185
- Package
- 1008
- Description
- 2.9A 1uH ±20% 48mΩ 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3930
200+
$0.1568
500+
$0.1516
1000+
$0.1490