
* Images are for reference only
942C8P33K
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C8P33K
- JLCPCB Part #
- C19401554
- Package
- -
- Description
- 330nF -55℃~+105℃ ±10% 360V - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9710
200+
$3.1800
500+
$3.0750
1000+
$3.0225