
* Images are for reference only
DE21XSA330KJ2BT01F
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE21XSA330KJ2BT01F
- JLCPCB Part #
- C19402982
- Package
- Plugin,P=5mm
- Description
- 33pF ±10% Plugin,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0705
200+
$0.0281
500+
$0.0272
1000+
$0.0267