
* Images are for reference only
940C8P22K
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 940C8P22K
- JLCPCB Part #
- C19404074
- Package
- -
- Description
- 220nF -55℃~+105℃ ±10% 450V - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1675
200+
$3.2595
500+
$3.1500
1000+
$3.0975