
* Images are for reference only
MALIEYH07DB515H02K
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALIEYH07DB515H02K
- JLCPCB Part #
- C19408199
- Package
- -
- Description
- ±20% 22.5mm 50V 33mΩ@120Hz 15000uF - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7265
200+
$9.0690
500+
$8.7660
1000+
$8.6160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →