
* Images are for reference only
MEXY2A562K
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MEXY2A562K
- JLCPCB Part #
- C19418103
- Package
- Plugin,P=12.5mm
- Description
- 5.6nF ±10% 275V Plugin,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4193
200+
$0.1673
500+
$0.1617
1000+
$0.1589