
* Images are for reference only
EMLE350ADA100MF73G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLE350ADA100MF73G
- JLCPCB Part #
- C1984839
- Package
- SMD,D6.3xL7mm
- Description
- 10uF 35V 30mA@120Hz ±20% SMD,D6.3xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2700
200+
$0.1046
500+
$0.1008
1000+
$0.0990