
* Images are for reference only
DPPM20D68K
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPPM20D68K
- JLCPCB Part #
- C19475714
- Package
- Plugin,P=26.5mm
- Description
- 6.8nF -40℃~+105℃ ±10% 500V Plugin,P=26.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2155
200+
$0.8850
500+
$0.8550
1000+
$0.8400