This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MALIEYH07AB433J02K

Manufacturer
Vishay Intertech
MFR.Part #
MALIEYH07AB433J02K
JLCPCB Part #
C19505434
Package
-
Description
±20% 10mm 63V 109mΩ@120Hz 3300uF - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9815
150+ $3.1845
450+ $3.0780
1050+ $3.0255

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons