
* Images are for reference only
LSR3700002701KR500
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LSR3700002701KR500
- JLCPCB Part #
- C19513663
- Package
- Plugin
- Description
- Metal Film Resistors 2.7kΩ 500mW -600ppm/℃~+200ppm/℃ ±10% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
200+
$0.0515
500+
$0.0498
1000+
$0.0489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →