
* Images are for reference only
CIH02T12NJNC
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIH02T12NJNC
- JLCPCB Part #
- C19533726
- Package
- 01005
- Description
- 140mA 12nH ±5% 2.4Ω 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 173
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
200+
$0.0200
500+
$0.0192
1000+
$0.0189