
* Images are for reference only
170683J160BB
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 170683J160BB
- JLCPCB Part #
- C19555725
- Package
- -
- Description
- 68nF -55℃~+105℃ ±5% 90V - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2030
200+
$0.4800
500+
$0.4650
1000+
$0.4560