
* Images are for reference only
930C6S33K
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 930C6S33K
- JLCPCB Part #
- C19574588
- Package
- -
- Description
- 33nF -55℃~+105℃ ±10% 250V - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6010
200+
$1.0380
500+
$1.0035
1000+
$0.9870