
* Images are for reference only
170223K160AA
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 170223K160AA
- JLCPCB Part #
- C19593014
- Package
- -
- Description
- 22nF -55℃~+105℃ ±10% 90V Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0965
200+
$0.4380
500+
$0.4230
1000+
$0.4170
Related Products