
* Images are for reference only
38FB4460
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 38FB4460
- JLCPCB Part #
- C19596488
- Package
- -
- Description
- 60uF -40℃~+70℃ ±10% 440V Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.4100
192+
$26.8980
504+
$25.9980
1008+
$25.5540