
* Images are for reference only
RT1451B6TR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1451B6TR7
- JLCPCB Part #
- C19606246
- Package
- BGA-18(3.8x7.6)
- Description
- 16 ±1% 25Ω 50mW ±100ppm/℃ BGA-18(3.8x7.6) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.8775
200+
$0.9225
10+
$2.3130
500+
$0.8925