
* Images are for reference only
170274J250GE
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 170274J250GE
- JLCPCB Part #
- C19610820
- Package
- -
- Description
- 270nF -55℃~+105℃ ±5% 200V - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9080
200+
$0.7620
500+
$0.7365
1000+
$0.7245