
* Images are for reference only
170473K630HC
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 170473K630HC
- JLCPCB Part #
- C19615915
- Package
- -
- Description
- 47nF -55℃~+105℃ ±10% 250V Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9425
200+
$0.7755
500+
$0.7500
1000+
$0.7365