
* Images are for reference only
DE6B3KJ101KA4BE01J
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE6B3KJ101KA4BE01J
- JLCPCB Part #
- C20041507
- Package
- Plugin,P=10mm
- Description
- 100pF ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1649
200+
$0.0659
500+
$0.0636
1000+
$0.0626