
* Images are for reference only
ASPI-4020HI-2R2M-T(3K/REEL)
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-4020HI-2R2M-T(3K/REEL)
- JLCPCB Part #
- C2046955
- Package
- SMD,4.2x4.4mm
- Description
- 4.5A 2.2uH ±20% 5A SMD,4.2x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3312
200+
$0.1281
500+
$0.1236
1000+
$0.1215
Related Products