
* Images are for reference only
PTMIV476ET055
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- PTMIV476ET055
- JLCPCB Part #
- C20180380
- Package
- -
- Description
- 47uF 35V 55mΩ@100kHz ±20% Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7380
200+
$1.4925
500+
$1.4415
1500+
$1.4175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →