
* Images are for reference only
MAX5073ATI+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5073ATI+T
- JLCPCB Part #
- C2072982
- Package
- TQFN-28(5x5)
- Description
- Adjustable 4.5V~23V 800mV~28V TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5960
200+
$1.7790
500+
$1.7160
1000+
$1.6860
Related Products
MAX5073ETI+T
Analog Devices Inc./Maxim Integrated
$4.60
MAX5073ATI+
Analog Devices Inc./Maxim Integrated
$4.70
MAX5060ATI+T
Analog Devices Inc./Maxim Integrated
$4.79
MAX5060ETI+
Analog Devices Inc./Maxim Integrated
$17.83
MAX20037ATIC/V+T
Analog Devices Inc./Maxim Integrated
$5.02
MAX20457ATIA/VY+
Analog Devices Inc./Maxim Integrated
$7.89