
* Images are for reference only
MXH335K305H28
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MXH335K305H28
- JLCPCB Part #
- C20339722
- Package
- Plugin,P=27.5mm
- Description
- 3.3uF ±10% X2 305V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9760
180+
$1.1880
540+
$1.1475
990+
$1.1280