
* Images are for reference only
752091561GTR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752091561GTR7
- JLCPCB Part #
- C20433362
- Package
- -
- Description
- 8 ±2% 560Ω 80mW ±200ppm/℃ Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6210
200+
$2.6430
500+
$2.5545
1000+
$2.5110