
* Images are for reference only
CIG22B1R0MNE
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIG22B1R0MNE
- JLCPCB Part #
- C20470954
- Package
- 1008 (2520 Metric)
- Description
- 1.2A 1uH ±20% 2A 125mΩ 1008 (2520 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
200+
$0.0516
500+
$0.0498
1000+
$0.0491