
* Images are for reference only
2MM-HSD-S12-VT-02-H-TB
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2MM-HSD-S12-VT-02-H-TB
- JLCPCB Part #
- C20547300
- Package
- Plugin,P=2mm
- Description
- Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2825
210+
$0.5130
504+
$0.4950
1008+
$0.4875