
* Images are for reference only
MMA02040E1201BB300
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040E1201BB300
- JLCPCB Part #
- C20624445
- Package
- 0204
- Description
- MELF Resistors 0.25W 1.2Kohms 0.1% 0204 MELF 200V 15ppm
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6060
200+
$0.2415
500+
$0.2340
1000+
$0.2295