
* Images are for reference only
MAX6198AESA+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6198AESA+T
- JLCPCB Part #
- C2157532
- Package
- SOIC-8
- Description
- 4.096V ±0.05% 4.296V~12.6V 500uA Fixed SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8315
200+
$1.8705
500+
$1.8045
1000+
$1.7715
Related Products
MAX6195AESA+T
Analog Devices Inc./Maxim Integrated
$4.84
MAX6191AESA+T
Analog Devices Inc./Maxim Integrated
$4.84
MAX6192AESA+T
Analog Devices Inc./Maxim Integrated
$5.05
MAX6126BASA41+
Analog Devices Inc./Maxim Integrated
$15.44
MAX6195CESA+T
Analog Devices Inc./Maxim Integrated
$3.41
REF02CSA
Analog Devices Inc./Maxim Integrated
$3.44