
* Images are for reference only
APXH2R5ARA102MJ80G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXH2R5ARA102MJ80G
- JLCPCB Part #
- C2162783
- Package
- SMD,D10xL7.7mm
- Description
- 2.5V 1000uF Polymer ±20% 25mΩ 3.7A@100kHz SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1400
200+
$0.4410
500+
$0.4260
1000+
$0.4185