
* Images are for reference only
EMZR100ARA221MF61G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZR100ARA221MF61G
- JLCPCB Part #
- C2163400
- Package
- SMD,D6.3xL5.8mm
- Description
- 220uF 10V 300mA@100kHz 260mΩ@100kHz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2897
200+
$0.1121
500+
$0.1082
1000+
$0.1062