
* Images are for reference only
EMLE350ADA4R7MD73G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLE350ADA4R7MD73G
- JLCPCB Part #
- C2165951
- Package
- SMD,D4xL7mm
- Description
- 4.7uF 35V 15mA@120Hz ±20% SMD,D4xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1076
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.0558
200+
$0.0590
10+
$0.1521
500+
$0.0569