
* Images are for reference only
MMB02070C5604FB200
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMB02070C5604FB200
- JLCPCB Part #
- C21882426
- Package
- SMD
- Description
- MELF Resistors 1W 5.6Mohms 1% 0207 MELF 300V 50ppm
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3219
200+
$0.1284
500+
$0.1242
1000+
$0.1220