
* Images are for reference only
FM43N221J631ECG
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM43N221J631ECG
- JLCPCB Part #
- C22376388
- Package
- 1812
- Description
- 630V 220pF NPO ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1490
50+
$0.1187
150+
$0.1058
1000+
$0.0896
2000+
$0.0824
5000+
$0.0780