
* Images are for reference only
CL21B106KPY6PJE
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL21B106KPY6PJE
- JLCPCB Part #
- C22380033
- Package
- 0805
- Description
- 10V 10uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1578
50+
$0.1226
150+
$0.1076
500+
$0.0888
2000+
$0.0804
4000+
$0.0753