
* Images are for reference only
838-22-016-10-001101
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 838-22-016-10-001101
- JLCPCB Part #
- C22397810
- Package
- SMD,P=2mm
- Description
- 16 Position Spring Piston Connector Through Hole
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188