
* Images are for reference only
RDEC71E106K2S1H03A
- Manufacturer
- Murata Electronics
- MFR.Part #
- RDEC71E106K2S1H03A
- JLCPCB Part #
- C2333007
- Package
- Plugin,P=2.5mm
- Description
- ±10% 25V 10uF X7S Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2762
200+
$0.1068
500+
$0.1031
1000+
$0.1013