
* Images are for reference only
RDEC71E476MWM1H03A
- Manufacturer
- Murata Electronics
- MFR.Part #
- RDEC71E476MWM1H03A
- JLCPCB Part #
- C2433816
- Package
- Plugin,P=5mm
- Description
- ±20% 25V 47uF X7S Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 164
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.3675
200+
$0.3885
10+
$1.0020
500+
$0.3750