
* Images are for reference only
AFK227M50G24VT-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK227M50G24VT-F
- JLCPCB Part #
- C2442855
- Package
- SMD,D10xL10.8mm
- Description
- 220uF 50V 502.5mA@120Hz 180mΩ@100kHz ±20% SMD,D10xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8175
200+
$0.3165
500+
$0.3060
1000+
$0.3000
Related Products