
* Images are for reference only
AFK337M06X16T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK337M06X16T-F
- JLCPCB Part #
- C2442867
- Package
- SMD,D6.3xL8.2mm
- Description
- 330uF 6.3V 280mA@100kHz 340mΩ@100kHz ±20% SMD,D6.3xL8.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2435
200+
$0.0942
500+
$0.0909
900+
$0.0893
Related Products