
* Images are for reference only
AFK107M06C12T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK107M06C12T-F
- JLCPCB Part #
- C2442981
- Package
- SMD,D5xL5.8mm
- Description
- 100uF 6.3V 160mA@100kHz 700mΩ ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1898
200+
$0.0735
500+
$0.0710
1000+
$0.0696