
* Images are for reference only
AFK476M50E16VT-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK476M50E16VT-F
- JLCPCB Part #
- C2443133
- Package
- SMD,D8xL6.5mm
- Description
- 47uF 50V 146.25mA@120Hz 680mΩ ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8280
200+
$0.3210
500+
$0.3105
1000+
$0.3045
Related Products