
* Images are for reference only
AFK337M2AR44T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK337M2AR44T-F
- JLCPCB Part #
- C2443292
- Package
- SMD,D18xL16.5mm
- Description
- 330uF 100V 917mA@100kHz 150mΩ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3830
200+
$0.5355
500+
$0.5175
1000+
$0.5070