
* Images are for reference only
LP682M025C5P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LP682M025C5P3
- JLCPCB Part #
- C2620822
- Package
- Plugin,D25xL35mm
- Description
- ±20% 1.94A@120Hz 10mm 25V 73mΩ@120Hz 6800uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6485
200+
$0.6390
500+
$0.6165
1000+
$0.6045